
This switch is a non-illuminated, brass component with a height of 3.5mm and a length of 33.5mm. It has a width of 26mm and is designed to operate within a temperature range of -25°C to 70°C. The switch is lead free and features a black color. It is part of the CKM series and is supplied individually.
Sign in to ask questions about the NKK Switches AT4146-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4146-010 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.