
The CKM Series switch from NKK Switches is a non-illuminated brass switch with a black color, 3.5mm height, 33.5mm length, and 26mm width. It is lead-free and available in a package quantity of one. The switch is part of the CKM Series and has a package case of 015.
Sign in to ask questions about the NKK Switches AT4146-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4146-015 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.