
Switch Access Tubular Key Keylock Switch
NKK Switches AT4146-016 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
