The AT4146-022 is a non-illuminated switch from NKK Switches, featuring a black brass construction and a 3.5mm height. It measures 33.5mm in length and 26mm in width. This switch is lead-free and part of the CKM series.
NKK Switches AT4146-022 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.