
The AT4146-025 is a non-illuminated brass switch from NKK Switches. It measures 3.5mm in height and 33.5mm in length, with a width of 26mm. The switch is lead-free and available in bulk packaging. It is suitable for general applications.
Sign in to ask questions about the NKK Switches AT4146-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4146-025 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
