NKK Switches AT4147-001 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | CKM |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4147-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.