The AT4147-003 is a non-illuminated switch from NKK Switches, manufactured with lead-free materials. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is 40.8mm in length and 20mm in width, with a height of 3.5mm. It is available in a single package quantity.
NKK Switches AT4147-003 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | CKM |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4147-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.