
This non-illuminated switch features a brass construction and a height of 3.5mm. It measures 40.8mm in length and has a maximum operating temperature of 70°C, with a minimum operating temperature of -25°C. The switch is lead free and is part of the CKM series.
NKK Switches AT4147-008 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | CKM |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.