
The AT4148B is a non-illuminated rocker switch with a polyamide material and dimensions of 7.7mm in size, 9.27mm in width, 16.87mm in length, and 7.59mm in height. It is designed for electromechanical applications and is categorized as a general-purpose switch accessory.
Sign in to ask questions about the NKK Switches AT4148B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4148B technical specifications.
| Color | White |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Length | 16.87mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.7mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4148B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.