
This is a non-illuminated rocker switch with a red color, made from polyamide material. It has a rectangular, concave shape with dimensions of 7.7mm in size, 9.27mm in width, and 16.87mm in length. The switch is 7.59mm in height and has a lead-free construction. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT4148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4148C technical specifications.
| Color | Red |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Material | Polyamide |
| Reach SVHC Compliant | No |
| Shape | Rectangular, Concave |
| Size | 7.7mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
