
The AT4148E is a non-illuminated rocker switch with a polyamide material and a rectangular, concave shape. It measures 7.7mm in size and has a height of 7.59mm, a length of 16.87mm, and a width of 9.27mm. This electromechanical switch is suitable for general applications.
Sign in to ask questions about the NKK Switches AT4148E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4148E technical specifications.
| Color | Yellow |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Length | 16.87mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.7mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4148E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
