The AT4148H is a non-illuminated rocker switch with a grey polyamide body and a SNAP termination. It measures 7.7mm in size and has a height of 7.59mm and a length of 16.87mm. The switch is lead free and has a rectangular, concave shape. It is designed for use in various applications and is available individually.
Sign in to ask questions about the NKK Switches AT4148H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4148H technical specifications.
| Color | Grey |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Shape | Rectangular, Concave |
| Size | 7.7mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4148H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
