
The AT4149B is a non-illuminated rocker switch with a polyamide material and dimensions of 18.8mm in height and 16.8mm in length. It has a paddle shape and a width of 9.27mm. This switch is designed for general use and is manufactured by NKK Switches.
Sign in to ask questions about the NKK Switches AT4149B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4149B technical specifications.
| Color | White |
| Height | 18.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 18.8mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4149B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
