
The AT4149C is a non-illuminated rocker switch with a height of 18.8mm and a lead-free construction. It has a paddle shape and a size of 18.8mm. The switch is made of polyamide material and has a width of 9.27mm and a length of 16.8mm.
Sign in to ask questions about the NKK Switches AT4149C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4149C technical specifications.
| Color | Red |
| Height | 18.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 18.8mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4149C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.