
The AT4149E is a non-illuminated rocker switch with a height of 18.8mm and a polyamide material construction. It has a length of 16.8mm and a width of 9.27mm. The switch is designed with a paddle shape and is suitable for general applications.
Sign in to ask questions about the NKK Switches AT4149E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4149E technical specifications.
| Color | Yellow |
| Height | 18.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 18.8mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4149E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.