Grey rocker switch with a size of 18.8mm and a length of 16.8mm, constructed from polyamide material, suitable for standard mounting.
NKK Switches AT4149H technical specifications.
| Color | Grey |
| Height | 18.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.8mm |
| Material | Polyamide |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Size | 18.8mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
No datasheet is available for this part.