
The AT414A is an 11mm black pushbutton switch with a screw mount and 12.8mm length. It is constructed from lead-free polybutylene material and features a round shape with a size of 11mm. This non-illuminated switch is suitable for various applications.
Sign in to ask questions about the NKK Switches AT414A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT414A technical specifications.
| Color | Black |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
