
The AT414B is a pushbutton switch from NKK Switches with a white color and non-illuminated design. It has a height of 11mm and a length of 12.8mm, with a round shape and 11mm size. The switch is lead free and features a screw mount. It is suitable for use in various applications due to its polybutylene material and electromechanical design.
Sign in to ask questions about the NKK Switches AT414B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT414B technical specifications.
| Color | White |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
