
The AT414E is an 11mm round pushbutton switch from NKK Switches, featuring a non-illuminated design and a polybutylene material construction. It has a height of 11mm and a length of 12.8mm, and is designed for screw mount applications. The switch is lead free and suitable for general use.
Sign in to ask questions about the NKK Switches AT414E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT414E technical specifications.
| Color | Yellow |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
