
The AT414F is a non-illuminated pushbutton switch with a green color and polybutylene material. It measures 11mm in height and 12.8mm in length, with a round shape and 11mm size. The switch is designed for screw mount and termination.
Sign in to ask questions about the NKK Switches AT414F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT414F technical specifications.
| Color | Green |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
