
The AT414G is a blue pushbutton switch with a height of 11mm and a length of 12.8mm. It features a non-illuminated design and is made from polybutylene material. The switch is mounted using a screw and has a round shape with a size of 11mm.
Sign in to ask questions about the NKK Switches AT414G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT414G technical specifications.
| Color | Blue |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
