
This non-illuminated rocker switch is constructed from polyamide with a height of 7.11mm and a length of 11.43mm. It features a rectangular, concave shape and a width of 9.19mm. The switch is designed for use in electromechanical applications and is suitable for general use.
Sign in to ask questions about the NKK Switches AT4150B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4150B technical specifications.
| Color | White |
| Height | 7.11mm |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.11mm |
| Switch Type | Rocker |
| Width | 9.19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4150B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
