
The AT4150C is a non-illuminated rocker switch with a rectangular, concave shape and a size of 7.11mm. It is made of polyamide material and has a height of 7.11mm and a length of 11.43mm. This switch is suitable for general use and is available from NKK Switches.
Sign in to ask questions about the NKK Switches AT4150C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4150C technical specifications.
| Color | Red |
| Height | 7.11mm |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.11mm |
| Switch Type | Rocker |
| Width | 9.19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4150C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
