The AT4150E is a non-illuminated rocker switch with a polyamide material and a rectangular concave shape. It measures 7.11mm in height and 9.19mm in width, with a length of 11.43mm. The switch is designed for general use and is available from NKK Switches.
Sign in to ask questions about the NKK Switches AT4150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4150E technical specifications.
| Color | Yellow |
| Height | 7.11mm |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.11mm |
| Switch Type | Rocker |
| Width | 9.19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
