This is a non-illuminated rocker switch with a grey color, made of polyamide material, and measures 7.11mm in height and 11.43mm in length. It is lead free and has a rectangular, concave shape. The switch is designed for use in general applications.
NKK Switches AT4150H technical specifications.
| Color | Grey |
| Height | 7.11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 7.11mm |
| Switch Type | Rocker |
| Width | 9.19mm |
| RoHS | Compliant |
No datasheet is available for this part.