
The AT4151A is a non-illuminated rocker switch with a black polyamide material and SNAP termination. It measures 16.36mm in height, 11.8mm in length, and 11.43mm in width. The switch is available individually and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT4151A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4151A technical specifications.
| Color | Black |
| Height | 16.36mm |
| Illumination Type | Non-Illuminated |
| Length | 11.8mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Size | 16.36mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4151A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
