
This is a non-illuminated rocker switch with a paddle shape and polyamide material. It measures 16.36mm in height and 11.43mm in width. The switch is designed for general use and is manufactured by NKK Switches.
Sign in to ask questions about the NKK Switches AT4151F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4151F technical specifications.
| Color | Green |
| Height | 16.36mm |
| Illumination Type | Non-Illuminated |
| Length | 11.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 16.36mm |
| Switch Type | Rocker |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4151F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.