
This non-illuminated brass switch has a height of 1.5mm and a width of 19mm. It is lead-free and suitable for operating temperatures between -25°C and 70°C. The switch is packaged individually in bulk.
Sign in to ask questions about the NKK Switches AT4152-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-004 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
