
The AT4152-007 is a non-illuminated brass switch with a height of 1.5mm and a width of 19mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This lead-free switch is available individually, packaged in a quantity of one.
Sign in to ask questions about the NKK Switches AT4152-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-007 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.