
The CKL Series switch from NKK Switches is a non-illuminated brass switch with a height of 1.5mm and a length of 35.5mm. It operates within a temperature range of -25°C to 70°C and is packaged in bulk. This lead-free switch is part of the CKL series and is suitable for various applications.
Sign in to ask questions about the NKK Switches AT4152-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-010 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | CKL |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.