
The AT4152-014 is a non-illuminated switch from NKK Switches with a brass material and a maximum operating temperature of 70°C. It has a length of 35.5mm and a minimum operating temperature of -25°C. The switch is lead free and available in a bulk packaging quantity of one. It measures 19mm in width and 1.5mm in height.
Sign in to ask questions about the NKK Switches AT4152-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-014 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.