
The CKL Series Non-Illuminated Brass Switch is a single unit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is made of brass material and has a lead-free design. The switch has a height of 1.5mm, a length of 35.5mm, and a width of 19mm. It is available in bulk packaging and is part of the CKL series.
Sign in to ask questions about the NKK Switches AT4152-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-018 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKL |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.