
The AT4152-025 is a non-illuminated switch from NKK Switches, constructed from brass. It measures 19mm in width and 35.5mm in length, with a height of 1.5mm. The switch operates within a temperature range of -25°C to 70°C. It is packaged in bulk and is lead-free.
Sign in to ask questions about the NKK Switches AT4152-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-025 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.