
The CKL Series Non-Illuminated Switch from NKK Switches is a brass component with a length of 35.5mm and a height of 1.5mm. It operates within a temperature range of -25°C to 70°C. The switch is packaged in bulk and is part of the CKL series. It is designed for use in general applications.
Sign in to ask questions about the NKK Switches AT4152-047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4152-047 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKL |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
