
The AT4153-013 is a non-illuminated brass switch with a height of 1.8mm and a width of 22.3mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This switch is available in bulk packaging and is a single unit per package.
Sign in to ask questions about the NKK Switches AT4153-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4153-013 technical specifications.
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Length | 49.3mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4153-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.