
NKK Switches AT4153-016 technical specifications.
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Length | 49.3mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | CKL |
| Width | 22.3mm |
| RoHS | Compliant |
No datasheet is available for this part.