The CKL Series switch is a non-illuminated brass switch with a height of 1.8mm and a width of 22.3mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the NKK Switches AT4153-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4153-025 technical specifications.
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Length | 49.3mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKL |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4153-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.