The AT4156E is a rocker switch from NKK Switches with a rectangular, concave shape and a height of 8.92mm. It has a width of 15.11mm and is made of polyamide material. The switch is non-illuminated and has a length of 26.78mm.
NKK Switches AT4156E technical specifications.
| Color | Yellow |
| Height | 8.92mm |
| Illumination Type | Non-Illuminated |
| Length | 26.78mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
No datasheet is available for this part.