
The AT4156F is a non-illuminated rocker switch with a rectangular, concave shape and a size of 8.92mm. It is made of polyamide material and has a height of 8.92mm and a length of 26.78mm. The switch is designed for general use and is suitable for applications where a green-colored switch is required.
Sign in to ask questions about the NKK Switches AT4156F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4156F technical specifications.
| Color | Green |
| Height | 8.92mm |
| Illumination Type | Non-Illuminated |
| Length | 26.78mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4156F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.