The AT4156G is a blue rocker switch with a rectangular, concave shape. It has a height of 8.92mm and a length of 26.78mm, with a width of 15.11mm. The switch is made of polyamide material and is non-illuminated. It is suitable for use in a variety of applications and is available from NKK Switches.
Sign in to ask questions about the NKK Switches AT4156G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4156G technical specifications.
| Color | Blue |
| Height | 8.92mm |
| Illumination Type | Non-Illuminated |
| Length | 26.78mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4156G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
