
The AT4157A is a 29.82mm black non-illuminated rocker switch with a lead free construction and polyamide material. It has a paddle shape and a SNAP termination. The switch is 26.8mm in length and 15.11mm in width, with a height of 29.82mm. It is designed for general use and is suitable for a variety of applications.
Sign in to ask questions about the NKK Switches AT4157A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4157A technical specifications.
| Color | Black |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
