The AT4157E is a 29.82mm long, 15.11mm wide, 29.82mm high, yellow rocker switch made of polyamide with a paddle shape. It is a non-illuminated switch. The switch is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches AT4157E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4157E technical specifications.
| Color | Yellow |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Length | 26.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.