
The AT4157F is a non-illuminated rocker switch from NKK Switches. It measures 29.82mm in height and 26.8mm in length, with a width of 15.11mm and a polyamide material construction. The switch is designed for general use and is part of the electromechanical category.
Sign in to ask questions about the NKK Switches AT4157F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4157F technical specifications.
| Color | Green |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Length | 26.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.