
NKK Switches AT4157G technical specifications.
| Color | Blue |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Material | Polyamide |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.