
This 29.82mm grey rocker switch features a polyamide construction and paddle shape. It is non-illuminated and has dimensions of 29.82mm in height, 26.8mm in length, and 15.11mm in width. The switch is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT4157H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4157H technical specifications.
| Color | Grey |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Length | 26.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.