
The AT415A is a black toggle switch with a height of 12mm and a length of 5mm. It is lead free and features SNAP termination. The switch is non-illuminated and packaged in a bag.
Sign in to ask questions about the NKK Switches AT415A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT415A technical specifications.
| Color | Black |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Size | 12mm |
| Switch Type | Toggle |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT415A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
