
The KB Series 4.5mm Round Illuminated Pushbutton Switch is a pushbutton switch with a diameter of 0.457inch and a height of 10.7mm. It features a polycarbonate body material and a green lens color. The switch is lead free and compliant with PC and polycarbonate materials. It is available in a round shape with a size of 4.5mm.
Sign in to ask questions about the NKK Switches AT4160JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4160JF technical specifications.
| Body Material | Polycarbonate |
| Color | Green, Clear |
| Diameter | 0.457inch |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4160JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.