The AT4162JC is a red illuminated square pushbutton switch with a 3.5mm size and a lead free construction. It is made of polycarbonate material and has a height of 10mm and a length of 13.2mm. The switch is part of the LB series and is designed for use in various applications. It is available in a single package quantity and is suitable for use in general purposes.
Sign in to ask questions about the NKK Switches AT4162JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4162JC technical specifications.
| Color | Red, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4162JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.