
The AT4165JC is a red illuminated pushbutton switch with a round shape and panel mount. It is made from polycarbonate material and features a lead-free design. The switch has a height of 9mm and a length of 19mm, with a lens color of red. It is part of the LB series and is available individually.
Sign in to ask questions about the NKK Switches AT4165JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4165JC technical specifications.
| Color | Red, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4165JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.