
The AT4165JF is a green illuminated pushbutton switch with a round shape and a size of 5.1mm. It is made from polycarbonate material and has a length of 19mm. This lead-free switch is part of the LB series and is available individually. It features a green lens color and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT4165JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4165JF technical specifications.
| Color | Green, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4165JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
